- RS Stock No.:
- 522-9650
- Mfr. Part No.:
- AD7524JNZ
- Manufacturer:
- Analog Devices
The image is for reference only, please refer to product details and specifications
10 In stock for delivery within 6 working days
Price (VAT excluded) Each
TWD587.00
(exc. GST)
TWD616.35
(inc. GST)
Units | Per unit |
1 + | TWD587.00 |
- RS Stock No.:
- 522-9650
- Mfr. Part No.:
- AD7524JNZ
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Digital to Analogue Converters 8 Bit, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Architecture | R-2R, Resistor String |
Resolution | 8 bit |
Conversion Rate | 4Msps |
Full Scale Error | ±3.5LSB |
Integral Nonlinearity Error | ±0.5LSB |
Number of DAC Channels | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Maximum Settling Time | 0.5µs |
Digital Interface Type | Parallel |
Voltage Reference | External |
Power Supply Type | Single |
Typical Single Supply Voltage | 12 V, 9 V |
Maximum Operating Temperature | +85 °C |
Dimensions | 20.07 x 6.35 x 3.3mm |
Minimum Operating Temperature | -40 °C |