- RS Stock No.:
- 165-2216
- Mfr. Part No.:
- MCP4716A1T-E/CH
- Manufacturer:
- Microchip
The image is for reference only, please refer to product details and specifications
Available for back order.
Added
Price (VAT excluded) Each (On a Reel of 3000)
TWD29.20
(exc. GST)
TWD30.66
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 12000 | TWD29.20 | TWD87,600.00 |
15000 + | TWD27.70 | TWD83,100.00 |
*price indicative |
- RS Stock No.:
- 165-2216
- Mfr. Part No.:
- MCP4716A1T-E/CH
- Manufacturer:
- Microchip
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP4716 Series 10 Bit Digital-to-Analogue Converters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital to Analogue Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 10 bit |
Full Scale Error | 20.5LSB |
Integral Nonlinearity Error | 3.625LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Maximum Settling Time | 6µs |
Digital Interface Type | Serial (I2C) |
Output Polarity | Bipolar |
Voltage Reference | External |
Power Supply Type | Single |
Typical Single Supply Voltage | 5.5 V |
Dimensions | 3.1 x 1.8 x 1.3mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 125 °C |