- RS Stock No.:
- 876-7164
- Mfr. Part No.:
- MCP3304-CI/P
- Manufacturer:
- Microchip
Temporarily out of stock - back order for despatch 20/06/2024, delivery within 6 working days
Added
Price (VAT excluded) Each (In a Tube of 30)
TWD163.20
(exc. GST)
TWD171.36
(inc. GST)
Units | Per unit | Per Tube* |
30 - 120 | TWD163.20 | TWD4,896.00 |
150 + | TWD155.00 | TWD4,650.00 |
*price indicative |
- RS Stock No.:
- 876-7164
- Mfr. Part No.:
- MCP3304-CI/P
- Manufacturer:
- Microchip
Product overview and Technical data sheets
Legislation and Compliance
Product Details
MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Analogue to Digital Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 4 |
Resolution | 13-bit |
Sampling Rate | 100ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Integral Nonlinearity Error | ±2LSB |
Digital Interface Type | Serial (SPI) |
Power Supply Type | Single |
Typical Single Supply Voltage | 4.5 to 5.5 V |
Dimensions | 19.05 x 6.35 x 3.3mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |