- RS Stock No.:
- 145-0131
- Mfr. Part No.:
- TLC1543IN
- Manufacturer:
- Texas Instruments
The image is for reference only, please refer to product details and specifications
Available for back order.
Added
Price (VAT excluded) Each (In a Tube of 20)
TWD201.70
(exc. GST)
TWD211.78
(inc. GST)
Units | Per unit | Per Tube* |
20 - 20 | TWD201.70 | TWD4,034.00 |
40 - 60 | TWD197.30 | TWD3,946.00 |
80 + | TWD193.00 | TWD3,860.00 |
*price indicative |
- RS Stock No.:
- 145-0131
- Mfr. Part No.:
- TLC1543IN
- Manufacturer:
- Texas Instruments
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters 10 Bit, (<=10MSPS), Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 11 |
Resolution | 10-bit |
Sampling Rate | 38ksps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 20 |
Integral Nonlinearity Error | ±1LSB |
Digital Interface Type | Serial (SPI) |
Typical Single Supply Voltage | 5 V |
Dimensions | 24.33 x 6.35 x 4.57mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |