- RS Stock No.:
- 193-5491
- Mfr. Part No.:
- MCP14A1202-E/SN
- Manufacturer:
- Microchip
Stock check temporarily unavailable - call for stock availability
Added
Price (VAT excluded) Each (In a Pack of 5)
TWD67.80
(exc. GST)
TWD71.19
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | TWD67.80 | TWD339.00 |
25 - 45 | TWD66.00 | TWD330.00 |
50 + | TWD65.00 | TWD325.00 |
*price indicative |
- RS Stock No.:
- 193-5491
- Mfr. Part No.:
- MCP14A1202-E/SN
- Manufacturer:
- Microchip
Product overview and Technical data sheets
Legislation and Compliance
Product Details
The MCP14A1201/2 devices are high-speed MOSFET drivers that are capable of providing up to 12.0A of peak current while operating from a single 4.5V to 18V supply. There are two output configurations available, inverting (MCP14A1201) and noninverting (MCP14A1202). These devices feature low shoot-through current, fast rise and fall times, and matched propagation delays which make them ideal for highswitching frequency applications. The MCP14A1201/2 family of devices offers enhanced control with Enable functionality. The active-high Enable pin can be driven low to drive the output of the MCP14A1201/2 low, regardless of the status of the Input pin. An integrated pull-up resistor allows the user to leave the Enable pin floating for standard operation. These devices are highly latch-up resistant under any condition within their power and voltage ratings. They can accept up to 500 mA of reverse current being forced back into their outputs without damage or logic upset. All terminals are fully protected against electrostatic discharge (ESD) up to 2 kV (HBM) and 200V (MM).
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.