- RS Stock No.:
- 538-9976
- Mfr. Part No.:
- TGS2602-B00
- Manufacturer:
- Figaro
Discontinued product
- RS Stock No.:
- 538-9976
- Mfr. Part No.:
- TGS2602-B00
- Manufacturer:
- Figaro
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TGS2600/2602/2603 Air Contaminants Sensors
Compact PCB mounting gas sensors from Figaro for use in the detection of gaseous air contaminants. Three types are available: TGS2600 has high sensitivity to gases such as hydrogen, ethanol and carbon monoxide; TGS2602 has high sensitivity to VOCs and odorous gases such as ammonia and hydrogen sulphide; TGS2603 has high sensitivity to food odours, and to amine-series and sulphurous odour gases. All of the sensors feature low power consumption, long operating life and utilize simple electrical circuitry.
PCB Mounted Gas Sensors
Operating conditions in which Sensors are used will vary with each customer's application. Gas and oxygen sensors are not authorised for use as critical components in life support applications wherein a failure or malfunction of the products may result in injury or threat to life. Non-calibrated PCB gas sensors will not operate properly if not calibrated prior to usage.
Semiconductor gas sensors for gas detection, air quality control, HVAC, appliance and automotive industries. Characteristics of the products in this range are small size, low cost, long life, low power consumption and no maintenance requirement
Specifications
Attribute | Value |
---|---|
Gases Detected | Air Contaminants |
Application | Air Quality Control |
Meter Type | PCB Mounted |
Dimensions | 9.2 (Dia.) x 7.8mm |
Weight | 1.1g |
Height | 7.8mm |
Model Number p | TGS2602-B00 |
Width | 9.2 (Dia.)mm |