- RS Stock No.:
- 202-9861
- Mfr. Part No.:
- LFR-1/2-D-5M-O-MIDI-A
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 11/06/2024, delivery within 6 working days
Added
Price (VAT excluded) Each
TWD7,602.00
(exc. GST)
TWD7,982.10
(inc. GST)
Units | Per unit |
1 + | TWD7,602.00 |
- RS Stock No.:
- 202-9861
- Mfr. Part No.:
- LFR-1/2-D-5M-O-MIDI-A
- Manufacturer:
- Festo
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo D series filter regulator has a G1/2 pneumatic connection with metal bowl guard and without pressure gauge. It has 5 μm degree of filtration with automatic condensate drain.
Size -Midi
Actuator lock=Rotary knob with lock
Assembly position=Vertical +/- 5°
Actuator lock=Rotary knob with lock
Assembly position=Vertical +/- 5°
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/2 |
Maximum Operating Pressure | 12 bar |
Manufacturer Series | D |
Drain Type | Automatic |
Filtration Size | 5µm |