- RS Stock No.:
- 202-9317
- Mfr. Part No.:
- LFR-3/8-D-MIDI-KD-A
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 04/06/2024, delivery within 6 working days
Added
Price (VAT excluded) Each
TWD19,494.00
(exc. GST)
TWD20,468.70
(inc. GST)
Units | Per unit |
1 + | TWD19,494.00 |
- RS Stock No.:
- 202-9317
- Mfr. Part No.:
- LFR-3/8-D-MIDI-KD-A
- Manufacturer:
- Festo
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo service unit LFR-3/8-D-MIDI-KD-A consisting of filter regulator, on/off valve with solenoid coil 24 V DC, without socket. Also, pressure build-up valve, with mounting brackets. It has automatic condensate drain.
Size Maxi
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Grade of filtration 40 μm
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Grade of filtration 40 μm
Specifications
Attribute | Value |
---|---|
Port Connection | G 3/8 |
Manufacturer Series | D |
Drain Type | Automatic |
Filtration Size | 40µm |