- RS Stock No.:
- 202-9307
- Mfr. Part No.:
- LFR-1/4-D-MIDI-KE
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 04/06/2024, delivery within 6 working days
Added
Price (VAT excluded) Each
TWD15,485.00
(exc. GST)
TWD16,259.25
(inc. GST)
Units | Per unit |
1 + | TWD15,485.00 |
- RS Stock No.:
- 202-9307
- Mfr. Part No.:
- LFR-1/4-D-MIDI-KE
- Manufacturer:
- Festo
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo service unit LFR-1/4-D-MIDI-KE consisting of filter regulator and distributor module, without socket, with mounting brackets. It has manual condensate drain.
Size Maxi
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Grade of filtration 40 μm
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Grade of filtration 40 μm
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/4 |
Manufacturer Series | D |
Drain Type | Manual |
Filtration Size | 40µm |