- RS Stock No.:
- 177-8215
- Mfr. Part No.:
- SN74ABT16374ADL
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 177-8215
- Mfr. Part No.:
- SN74ABT16374ADL
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
74ABT Family, Texas Instruments
Advanced BiCMOS logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input LVTTL/TTL, Output TTL
Operating Voltage: 4.5 to 5.5
Compatibility: Input LVTTL/TTL, Output TTL
74ABT Family
Specifications
Attribute | Value |
---|---|
Logic Family | ABT |
Logic Function | D Type |
Input Type | Single Ended |
Output Type | 3 State |
Output Signal Type | Single Ended |
Triggering Type | Positive Edge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 48 |
Number of Elements per Chip | 16 |
Maximum Propagation Delay Time @ Maximum CL | 5.6 ns @ 5 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 15.88 x 7.49 x 2.59mm |
Minimum Operating Supply Voltage | 4.5 V |
Height | 2.59mm |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |
Width | 7.49mm |
Maximum Operating Temperature | +85 °C |
Length | 15.88mm |