Wurth Elektronik 4W620 Openable Flat Cable Ferrite Core, 40 max. wires, Split Core, Inner dims. 63 x 13mm
- RS Stock No.:
- 291-9782
- Mfr. Part No.:
- 74272085
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 291-9782
- Mfr. Part No.:
- 74272085
- Manufacturer:
- Wurth Elektronik
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Block Cores with Adhesive Surface
Simple attachment to cables that are already installed or provided with plug connectors
For serious interference problems with ribbon cables used on digital devices
Plastic clamp material: polyamide 6.6 UL 94 V-2
For serious interference problems with ribbon cables used on digital devices
Plastic clamp material: polyamide 6.6 UL 94 V-2
Specifications
Attribute | Value |
---|---|
Maximum Number of Wires | 40 |
Type | Split Core |
Application | Flat Cable |
Material | 4W620 |
Outer Dimensions | 76.5 x 15mm |
Inner Dimensions | 63 x 13mm |
Openable | Yes |
Inner Height | 13mm |
Inner Width | 63mm |
Outer Width | 76.5mm |