Avago Technologies AFBR-5103TZ Fibre Optic Transceiver, Round Connector, 100Mbit/s, 1380nm 9-Pin SIP
- RS Stock No.:
- 693-3161
- Mfr. Part No.:
- AFBR-5103TZ
- Manufacturer:
- Avago Technologies
Stock information currently inaccessible
- RS Stock No.:
- 693-3161
- Mfr. Part No.:
- AFBR-5103TZ
- Manufacturer:
- Avago Technologies
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avago Technologies | |
| Maximum Data Rate | 100Mbit/s | |
| Connector Shape | Round | |
| Receiver Jitter at Maximum Data Rate | 1ns | |
| Transmitter Jitter at Maximum Data Rate | 0.02ns | |
| Number of Pins | 9 | |
| Mounting Type | Through Hole | |
| Dimensions | 51.82 x 24.5 x 10.35mm | |
| Connector Type | Round | |
| Peak Transmitter Wavelength | 1380nm | |
| Height | 10.35mm | |
| Length | 51.82mm | |
| Package Type | SIP | |
| Width | 24.5mm | |
| Select all | ||
|---|---|---|
Brand Avago Technologies | ||
Maximum Data Rate 100Mbit/s | ||
Connector Shape Round | ||
Receiver Jitter at Maximum Data Rate 1ns | ||
Transmitter Jitter at Maximum Data Rate 0.02ns | ||
Number of Pins 9 | ||
Mounting Type Through Hole | ||
Dimensions 51.82 x 24.5 x 10.35mm | ||
Connector Type Round | ||
Peak Transmitter Wavelength 1380nm | ||
Height 10.35mm | ||
Length 51.82mm | ||
Package Type SIP | ||
Width 24.5mm | ||
