- RS Stock No.:
- 622-6309
- Mfr. Part No.:
- 5349567-5
- Manufacturer:
- COMMSCOPE
The image is for reference only, please refer to product details and specifications
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 622-6309
- Mfr. Part No.:
- 5349567-5
- Manufacturer:
- COMMSCOPE
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Commscope Fibre Optic Patch Cable - Twin Zip, SC Duplex to ST-Style, Multimode
From Commescope, a range of fibre optic OM1 and OM2 Twin Zip SC to ST duplex multimode patch cables. The SC to ST – Style (2.5 mm bayonet) cords have a 2.5 x 5 mm diameter LSZH (low smoke zero halogen) orange jacket. Available in various lengths.
Note
CommScope has completed its acquisition of TE Connectivity's Telecom, Enterprise and Wireless businesses.
Commscope Range
Specifications
Attribute | Value |
---|---|
Length | 5m |
Propagation Mode | OM2 Multi Mode |
Terminated/Unterminated | Terminated |
Core Diameter | 50/125µm |
Sheath Colour | Orange |
Fibre Type | OM2 |