- RS Stock No.:
- 840-7226
- Mfr. Part No.:
- FS-1RIN-225B-00
- Manufacturer:
- Block
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 840-7226
- Mfr. Part No.:
- FS-1RIN-225B-00
- Manufacturer:
- Block
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Block FS-1RN Series Iron Powder Toroidal Cores
FS-1RN series toroidal cores made from iron powder (26) for creating inductors. These FS-1RN toroidal cores are available in a range of sizes, please refer to datasheet for details.
Transformer Ferrite Kits - Cores
The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276
Specifications
Attribute | Value |
---|---|
Dimensions | 57.2 x 35.7 x 25.4mm |
Material | Iron Powder |
Diameter | 57.2mm |
Height | 25.4mm |
Inner Diameter | 35.7mm |
Outer Diameter | 57.2mm |