Laird Technologies Ferrite Bead (Chip Bead), 3.05 x 2.54 x 8.51mm (3812 (9630M)), 82Ω impedance at 100 MHz, 90Ω
- RS Stock No.:
- 888-3531
- Mfr. Part No.:
- 35F0121-1SR-10
- Manufacturer:
- Laird Technologies
Discontinued product
- RS Stock No.:
- 888-3531
- Mfr. Part No.:
- 35F0121-1SR-10
- Manufacturer:
- Laird Technologies
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Laird Chip Beads for Signal Filtering
These Laird ferrite chip beads have been professionally designed to provide cost-effective EMI filtering of differential mode noise for power lines, general signal lines and high speed signal lines. The ferrite chip beads have an ultra-compact design and have a highly reliable multilayer monolithic construction.
Up to 10A (I MAX) continuous operation capability
Compact, multilayer monolithic construction
Broad-band, low frequency and high frequency available
Compact, multilayer monolithic construction
Broad-band, low frequency and high frequency available
Specifications
Attribute | Value |
---|---|
Package Type | 3812 (9630M) |
Impedance at 100 MHz | 82Ω |
Impedance at 1 GHz | 90Ω |
Current Rating | 10A |
Type | Chip Bead |
Dimensions | 3.05 x 2.54 x 8.51mm |
Length | 3.05mm |
Depth | 2.54mm |
Maximum DC Resistance | 1mΩ |
Height | 8.51mm |
Application | Automotive, DSC, Energy and Utilities, General Electronics, Laptop, LCD-TV, Networking Devices, PC, Portable Devices etc., Security |
Series | 28F0 |
Material | Ferrite |