- RS Stock No.:
- 191-4117
- Mfr. Part No.:
- U.53E8
- Manufacturer:
- Facom
17 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD655.00
(exc. GST)
TWD687.75
(inc. GST)
Units | Per unit |
1 + | TWD655.00 |
- RS Stock No.:
- 191-4117
- Mfr. Part No.:
- U.53E8
- Manufacturer:
- Facom
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
U.53E8 - THREADED TIPS
8MM DIAMETER
Specifications
Attribute | Value |
---|---|
Tool Type | Extraction Tool |
Contact Size | M14 |
Series | U.53E |
Overall Length | 39.5 mm |