- RS Stock No.:
- 785-0865
- Mfr. Part No.:
- 1198470
- Manufacturer:
- brennenstuhl
Discontinued product
- RS Stock No.:
- 785-0865
- Mfr. Part No.:
- 1198470
- Manufacturer:
- brennenstuhl
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Open Cable Reel Heavy Duty IP44 Schuko Sockets 40m
Garant S IP 44 cable reel
Practical and suitable for outside use, IP 44
Reel body made from rustresistant/galvanised sheet steel, particularly sturdy frame
3 waterjet protected schuko sockets with self-closing covers
Ergonomic handle and axle for precision cable management
Thermal cutout protection, indicator shows overheating and overloading
cable is extremely sturdy, very flexible to 35°C
UV and oil resistant, extremely non abrasive
40 m, ATN07V3V3-F 3G1,5
Cable quality: SuperSolid
Cable Colour: Orange
Reel diameter: 290 mm
Practical and suitable for outside use, IP 44
Reel body made from rustresistant/galvanised sheet steel, particularly sturdy frame
3 waterjet protected schuko sockets with self-closing covers
Ergonomic handle and axle for precision cable management
Thermal cutout protection, indicator shows overheating and overloading
cable is extremely sturdy, very flexible to 35°C
UV and oil resistant, extremely non abrasive
40 m, ATN07V3V3-F 3G1,5
Cable quality: SuperSolid
Cable Colour: Orange
Reel diameter: 290 mm
Brennenstuhl Cable reels
Specifications
Attribute | Value |
---|---|
Product Type | Extension Reel |
Cable Length | 40m |
Number of Sockets | 3 |
Mains Plug Type | CEE 7/7 German Schuko / French |
Socket Type | Type F - German Schuko |
IP Rating | IP44 |
Voltage Rating | 230 V |
Current Rating Unwound | 16A |
Housing Type | Open Reel |
RCD Protected | No |
Switchable | No |
Number of Cores | 3 |
European Harmonised Code | ATN07V3V3-F |
Colour | White |
Cross Sectional Area | 1.5 mm² |
Series | Garant S |
Sheath Colour | Orange |