- RS Stock No.:
- 122-8242
- Mfr. Part No.:
- 1241013110
- Manufacturer:
- brennenstuhl
Discontinued product
- RS Stock No.:
- 122-8242
- Mfr. Part No.:
- 1241013110
- Manufacturer:
- brennenstuhl
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Brennenstuhl Cable Reel
The Brennenstuhl cable reel is an automatic cassette, single, CEE wall-mountable, yellow colour socket-outlets with a heavy-duty H07RNF 3G1.5 cable of a length 9+2m. It has a rating of 110V operating voltage and 16A unwound current. The reel body is made from special Breflex plastic on a galvanized frame with robust rubber-neoprene cable material. It is available in a colourful display packaging.
Features and Benefits
Easy and safe storage
With mounting facilities for wall and ceiling installation
Extension cable made from oil resistant Rubber-Neoprene
With safety cut-out
Thermal cut out protection indicator
Swivelling up to 180°
Childproofed cut-out protection
With mounting facilities for wall and ceiling installation
Extension cable made from oil resistant Rubber-Neoprene
With safety cut-out
Thermal cut out protection indicator
Swivelling up to 180°
Childproofed cut-out protection
Applications
Industrial use and maintenance
Suitable for professional use
Suitable for professional use
Certifications
IP44 rated
Specifications
Attribute | Value |
---|---|
Product Type | Cable Reel |
Cable Length | 11m |
Number of Sockets | 1 |
Mains Plug Type | BS4343/EN60309 110V-16A |
Socket Type | BS4343/EN60309 110V-16A |
IP Rating | IP44 |
Auto Rewind | Yes |
Voltage Rating | 110 V |
Current Rating Unwound | 16A |
Surge Protection | No |
Sheath Material | Neoprene |
Housing Type | Cassette Reel |
RCD Protected | No |
Switchable | No |
Colour | Blue |
European Harmonised Code | H07RN-F |
Cross Sectional Area | 1.5 mm² |
Sheath Colour | Black |
Series | Automatic Rewind |