- RS Stock No.:
- 122-8238
- Mfr. Part No.:
- 1198863
- Manufacturer:
- brennenstuhl
Discontinued product
- RS Stock No.:
- 122-8238
- Mfr. Part No.:
- 1198863
- Manufacturer:
- brennenstuhl
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Open Anti Twist Cable Reel BS Sockets
Brennenstuhl has introduced this open cable reel that has been made from rust resistant and galvanised sheet steel. A unique feature of Bretec® anti-cable twist system to work comfortably without any cable issues. Furthermore, there is a robust carry handle with a cable guide during winding. Three British Standard (BS) sockets provide plenty of outlets for your devices with self-closing covers to provide protection against dust and any contamination.
Features and Benefits
Rust resistant and galvanised steel reel body
Bretec® anti-cable twist system
Robust handle with comfortable cable guide
Three BS (240 V) socket outlets
Bretec® anti-cable twist system
Robust handle with comfortable cable guide
Three BS (240 V) socket outlets
Brennenstuhl Cable reels
Specifications
Attribute | Value |
---|---|
Cable Length | 50m |
Number of Sockets | 3 |
Socket Type | Type G - British 3-pin |
Voltage Rating | 250 V ac |
Current Rating Unwound | 13A |
Housing Type | Open Reel |
Colour | Grey |