- RS Stock No.:
- 662-5131
- Mfr. Part No.:
- TLK1501IRCP
- Manufacturer:
- Texas Instruments
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 662-5131
- Mfr. Part No.:
- TLK1501IRCP
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Data Transmission, Texas Instruments
Specifications
Attribute | Value |
---|---|
Data Rate | 1.5Gbit/s |
Number of Transceivers | 1 |
Standard Supported | IEEE 802.3z |
Mounting Type | Surface Mount |
Package Type | HVQFP |
Pin Count | 64 |
Typical Operating Supply Voltage | 2.5 V |
Dimensions | 10 x 10 x 0.8mm |
Width | 10mm |
Height | 0.8mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Length | 10mm |