- RS Stock No.:
- 662-5141
- Mfr. Part No.:
- TLK2201BRCP
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-5141
- Mfr. Part No.:
- TLK2201BRCP
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Data Transmission, Texas Instruments
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Data Rate | 1.6Gbit/s |
Standard Supported | IEEE 802.3 |
Mounting Type | Surface Mount |
Package Type | HVQFP |
Pin Count | 64 |
Typical Operating Supply Voltage | 2.5 V |
Dimensions | 10 x 10 x 0.8mm |
Length | 10mm |
Width | 10mm |
Height | 0.8mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |