- RS Stock No.:
- 255-8774
- Mfr. Part No.:
- 1413560
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 04/07/2024, delivery within 6 working days
Added
Price (VAT excluded) Each
TWD4,874.00
(exc. GST)
TWD5,117.70
(inc. GST)
Units | Per unit |
1 + | TWD4,874.00 |
- RS Stock No.:
- 255-8774
- Mfr. Part No.:
- 1413560
- Manufacturer:
- Phoenix Contact
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact shielded network cable is CAT5 (1 Gbps) has 8 positions with Plug straight M12 / IP67 and metal push-pull RJ45/IP67 connectors. it is 2 m long and available in sea blue color.
IP67 protection
V2 flammability rating as per UL94
Rated for 200+ insertion/withdrawal cycles
V2 flammability rating as per UL94
Rated for 200+ insertion/withdrawal cycles
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5 |
Length | 2m |
Terminated/Unterminated | Terminated |
Shield Type | Shielded |
Connector 1 Orientation | Straight |
Connector 1 Gender | Male |
Connector 1 | M12 |
Connector 1 Number of Contacts | 8 |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Connector 2 Orientation | Straight |
Shielded/Unshielded | Shielded |
Coding | A |
Sheath Colour | Blue |
IP Rating | IP67 |