- RS Stock No.:
- 255-8611
- Mfr. Part No.:
- 1407432
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 05/07/2024, delivery within 6 working days
Added
Price (VAT excluded) Each
TWD4,020.00
(exc. GST)
TWD4,221.00
(inc. GST)
Units | Per unit |
1 + | TWD4,020.00 |
- RS Stock No.:
- 255-8611
- Mfr. Part No.:
- 1407432
- Manufacturer:
- Phoenix Contact
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact shielded network cable has 8 positions and is CAT5 (1 Gbps) rated with straight plug M12/IP67 and push pull RJ45/IP67, it is 5 m long and available in water blue color.
IP67 protection
1 Gbps data transmission
Tested voltage up to 700 V (50 Hz, 1 min)
Flame resistance acc. to IEC 60332-1-2
Oil resistant according to EN 60811-2-1
Halogen-free according to IEC 60754-1
1 Gbps data transmission
Tested voltage up to 700 V (50 Hz, 1 min)
Flame resistance acc. to IEC 60332-1-2
Oil resistant according to EN 60811-2-1
Halogen-free according to IEC 60754-1
Specifications
Attribute | Value |
---|---|
Length | 5m |
LAN Category | Cat5 |
Terminated/Unterminated | Terminated |
Shield Type | Shielded |
Connector 1 Number of Contacts | 8 |
Connector 1 Gender | Male |
Connector 1 Orientation | Straight |
Connector 1 | M12 |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Connector 2 Orientation | Straight |
Shielded/Unshielded | Shielded |
Coding | A |
Sheath Colour | Blue |
IP Rating | IP67 |