- RS Stock No.:
- 536-0155
- Mfr. Part No.:
- LMC567CN/NOPB
- Manufacturer:
- Texas Instruments
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 536-0155
- Mfr. Part No.:
- LMC567CN/NOPB
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
DTMF Decoder, Texas Instruments
Dual Tone Multi-Frequency (DTMF)
Telecommunications
Specifications
Attribute | Value |
---|---|
Operating Frequency | 0.5MHz |
Fabrication Technology | LMCMOS |
Typical Supply Current | 0.8mA |
Mounting Type | Through Hole |
Package Type | MDIP |
Pin Count | 8 |
Dimensions | 9.27 x 6.35 x 3.3mm |
Maximum Operating Supply Voltage | 9 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -25 °C |
Minimum Operating Supply Voltage | 2 V |