Services
Ideas and Advice
Special Offers
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Lighting
Light Fittings, Fixtures & Luminaires
Emergency Lighting
ABB Emergency Exit Sign
RS Stock No.:
179-4137
Mfr. Part No.:
03-01304P
Manufacturer:
ABB
View this category
Available for back order.
Add to Basket
Units
Back Order
Save to a parts list
Price (VAT excluded) Each
TWD1,451.00
(exc. GST)
TWD1,523.55
(inc. GST)
Units
Per unit
1 +
TWD1,451.00
RS Stock No.:
179-4137
Mfr. Part No.:
03-01304P
Manufacturer:
ABB
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Specifications
Contains SVHC - 1,3-propanesultone - CAS No. 1120-71-4
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Battery LiFePO4 3.2V 1.5Ah
This item is Lithium cell / battery product (or contains Lithium cells / batteries) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Attribute
Value
Length
50 mm
Width
35 mm
Depth
70 mm
Voltage Rating
3.2 V