- RS Stock No.:
- 826-1581
- Mfr. Part No.:
- 24C02C-I/P
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 826-1581
- Mfr. Part No.:
- 24C02C-I/P
- Manufacturer:
- Microchip
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
24C02C I²C™ Serial EEPROM
EEPROM Serial Access - Microchip
Specifications
Attribute | Value |
---|---|
Memory Size | 2kbit |
Interface Type | Serial-2 Wire, Serial-I2C |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 8 |
Organisation | 256 x 8 bit |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Number of Bits per Word | 8bit |
Dimensions | 0.4 x 0.28 x 0.195in |
Data Retention | 200yr |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 3500ns |
Minimum Operating Temperature | -40 °C |
Number of Words | 256 |