- RS Stock No.:
- 724-4106
- Manufacturer:
- RS PRO
Discontinued product
Alternative
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 724-4106
- Manufacturer:
- RS PRO
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mini DisplayPort to VGA Connector Adapter.
This mini VGA connector/adapter includes a 1.1a compliant DisplayPort providing, over 4 lanes, 1.62 and 2.7 Gpbs. ESD protected, video resolution of 1920 x 1200 x 60Hz, supporting full DisplayPort link training all add up to the wealth of features provided by this connector/adapter.
Features and Benefits.
CVT02-05CA0202
Mini VGA connector/adapter DisplayPort.
1.1a Compliant receiver, 1.62 and 2.7 Gbps over 4 lanes.
Connector A Male mini DisplayPort.
Connector B Female DVI
Video resolution 1920 x 1200 x 60Hz.
ESD Protection Human Body Mode at 8 kV, Machine Mode at 400 V and Charged Device Mode at 2 kV
Supports full DisplayPort link training.
PC: VGA, XGA, SVGA, SXGA, UXGA, WUXGA.
Chip is on VGA.
Cable is plastic covered.
Colour is white.
Cable length 100 mm.
RoHS, CE and FCC Compliant.
Mini VGA connector/adapter DisplayPort.
1.1a Compliant receiver, 1.62 and 2.7 Gbps over 4 lanes.
Connector A Male mini DisplayPort.
Connector B Female DVI
Video resolution 1920 x 1200 x 60Hz.
ESD Protection Human Body Mode at 8 kV, Machine Mode at 400 V and Charged Device Mode at 2 kV
Supports full DisplayPort link training.
PC: VGA, XGA, SVGA, SXGA, UXGA, WUXGA.
Chip is on VGA.
Cable is plastic covered.
Colour is white.
Cable length 100 mm.
RoHS, CE and FCC Compliant.
Applications.
Industrial.
Imaging.
Video.
Vision
Imaging.
Video.
Vision
Standards
RoHA, CE, FCC Complaint.
Specifications
Attribute | Value |
---|---|
Current Rating | 0.064 mA |
Length | 100mm |
Sheath Colour | White |