- RS Stock No.:
- 211-9108
- Mfr. Part No.:
- 8WA1011-6EG23
- Manufacturer:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.
- 271-0904
Price (VAT excluded) Each (In a Pack of 50)
TWD291.00
(exc. GST)
TWD305.55
(inc. GST)
- RS Stock No.:
- 211-9108
- Mfr. Part No.:
- 8WA1011-6EG23
- Manufacturer:
- Siemens
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GR
Product Details
The Siemens Double-decker clamp Thermoplastic connection on both sides diode clamp, 6.5mm size 4
Sturdy
Reliable
Reliable
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Series | 8WA |
Termination Method | Screw |
Cable CSA | 4mm² |
Current Rating | 32A |
Voltage Rating | 250 V |