- RS Stock No.:
- 203-3358
- Mfr. Part No.:
- 8WA1011-1MH10
- Manufacturer:
- Siemens
Discontinued product
Alternative
Siemens 8WH1000 Series DIN Rail Terminal Block, 10mm², Screw Termination
TWD214.80
Each (In a Pack of 50)
RS Stock No.: 225-4723
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.
- 225-4723
Price (VAT excluded) Each (In a Pack of 50)
TWD214.80
(exc. GST)
TWD225.54
(inc. GST)
- RS Stock No.:
- 203-3358
- Mfr. Part No.:
- 8WA1011-1MH10
- Manufacturer:
- Siemens
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GR
Product Details
The Siemens beige through type terminal block with conductor cross sectional area of 6mm² has current rating of 41A.
Thermoplast material of the insulating body
Ambient temperature range during operation from -25°C to 55°C
Ambient temperature range during operation from -25°C to 55°C
Specifications
Attribute | Value |
---|---|
Colour | Beige |
American Wire Gauge | 10AWG |
Series | 8WA |
Termination Method | Screw |
Current Rating | 41A |
Voltage Rating | 500 V |