- RS Stock No.:
- 246-2058
- Mfr. Part No.:
- 2CCF201115R0001
- Manufacturer:
- ABB
Stock check temporarily unavailable - call for stock availability
Added
Price (VAT excluded) Each
TWD782.00
(exc. GST)
TWD821.10
(inc. GST)
Units | Per unit |
1 + | TWD782.00 |
- RS Stock No.:
- 246-2058
- Mfr. Part No.:
- 2CCF201115R0001
- Manufacturer:
- ABB
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
The ABB HK40002-R Auxiliary switch or Auxiliary contact for right side mounting including connection pin for LA/LB on the SMISSLINE TP busbar system, with two normally close contacts. It is rated for voltages from 230 Vac to 400 Vac and 6 A of current.
It has 2 NO contacts
The height x width x depth dimensions are 92 x 9 x 75 mm
The height x width x depth dimensions are 92 x 9 x 75 mm
Specifications
Attribute | Value |
---|---|
Accessory Type | Auxiliary Switch |
Series | SMISSLINE |
For Use With | SMISSLINE TP Busbar System |
Current Rating | 6A |
Mounting Type | Side Mount |