- RS Stock No.:
- 890-8971
- Mfr. Part No.:
- SDN5-24-100C
- Manufacturer:
- SolaHD
Discontinued product
- RS Stock No.:
- 890-8971
- Mfr. Part No.:
- SDN5-24-100C
- Manufacturer:
- SolaHD
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Sola-HD Compact Power Supplies - SDN-C Series
The SDN-C Series din rail power supplies is an all new compact version of the popular SDN series. Although they are in a much smaller package they still offer the same high efficiency with all new visual diagnostic LEDs. They still incorporate standard industrial features such as Sag Immunity, Power Factor Correction and universal voltage input making them suitable for various applications especially those where space is at a premium. This is further enhanced with a wide operating temperature range as well as parallel operation capabilities.
Potential Applications:
Industrial/Machine Control
Process Control
Conveying Equipment
Material Handling
Vending Machines
Packaging Equipment
Amusement Park Equipment
Semi-Conductor Fabrication Equipment
Potential Applications:
Industrial/Machine Control
Process Control
Conveying Equipment
Material Handling
Vending Machines
Packaging Equipment
Amusement Park Equipment
Semi-Conductor Fabrication Equipment
Compact packaging to save space on the DIN rail
New visual diagnostic LEDs for input and output status at a glance
Higher efficiency saves energy and lowers amount of heat generated in panel
PowerBoost™ overload capability to start high inrush loads
Accepts Universal voltage 85 - 264 Vac, 50/60 Hz input
Single phase models meet SEMI F47 Sag Immunity
Power Factor Correction (meets EN61000-3-2)
Class 1 Zone 2 Hazardous Locations rating ATEX approval (pending)
User Adjustable output voltage accessible via front face
Parallel capability standard
Industrial grade design
-10 to +60°C operation without de-rating
High MTBF means high reliability and long life
RoHS compliant
Available in 5 & 10A Single Phase
Highly efficient switching technology
New visual diagnostic LEDs for input and output status at a glance
Higher efficiency saves energy and lowers amount of heat generated in panel
PowerBoost™ overload capability to start high inrush loads
Accepts Universal voltage 85 - 264 Vac, 50/60 Hz input
Single phase models meet SEMI F47 Sag Immunity
Power Factor Correction (meets EN61000-3-2)
Class 1 Zone 2 Hazardous Locations rating ATEX approval (pending)
User Adjustable output voltage accessible via front face
Parallel capability standard
Industrial grade design
-10 to +60°C operation without de-rating
High MTBF means high reliability and long life
RoHS compliant
Available in 5 & 10A Single Phase
Highly efficient switching technology
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 5A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264V ac |
Power Rating | 120W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 123mm |
Width | 110mm |
Depth | 111mm |
Series | SDN-C |
Standards Met | ATEX, CE, cRUus, cULus, IECEx, RoHS Compliant |
Maximum Temperature | +60°C |
Minimum Temperature | -25°C |
Special Features | Active Power Factor Correction, High MTBF Means High Reliability and Long Life, Highly Efficient Switching Technology |
Ripple And Noise | <50mV Pk-Pk |
MTBF | >550000h |
Mounting Type | DIN Rail Mount |