- RS Stock No.:
- 234-391
- Mfr. Part No.:
- 1SVR427071R0000
- Manufacturer:
- ABB
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 234-391
- Mfr. Part No.:
- 1SVR427071R0000
- Manufacturer:
- ABB
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Accessories for the CP-C and CP-S switch-mode power supplies
CP-A CM monitoring module
Can be plugged into the CP-A RU redundancy unit
For monitoring the voltage in each channel of the CP-A RU
Adjustable threshold values (14 → 28 V)
Relay outputs per input / channel
For monitoring the voltage in each channel of the CP-A RU
Adjustable threshold values (14 → 28 V)
Relay outputs per input / channel
CP-A RU redundancy unit
For output-end, parallel-redundant switched mains power supplies for decoupling
Achieves true redundancy
Two inputs, each up to 20 A
Output up to 40 A
Two integrated diodes for decoupling
Front-mounted CP-A CM monitoring module
Achieves true redundancy
Two inputs, each up to 20 A
Output up to 40 A
Two integrated diodes for decoupling
Front-mounted CP-A CM monitoring module
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 24V dc |
Output Current | 40A |
Width | 56.5mm |
Series | CP-A RU |
Minimum Temperature | -25°C |