Harting 78 + 2 Way 2.54mm Pitch, Type M Class C2, 3 Row, Straight DIN 41612 Connector, Socket
- RS Stock No.:
- 922-9755
- Mfr. Part No.:
- 09032786805
- Manufacturer:
- HARTING
The image is for reference only, please refer to product details and specifications
Bulk discount available
Subtotal (1 box of 20 units)**
TWD5,872.00
(exc. GST)
TWD6,165.60
(inc. GST)
20 In stock for delivery within 6 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over TWD2,857.00 (ex VAT)
Units | Per unit | Per Box** |
---|---|---|
20 - 20 | TWD293.60 | TWD5,872.00 |
40 - 60 | TWD287.20 | TWD5,744.00 |
80 + | TWD281.00 | TWD5,620.00 |
**price indicative
- RS Stock No.:
- 922-9755
- Mfr. Part No.:
- 09032786805
- Manufacturer:
- HARTING
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | HARTING | |
Number of Contacts | 78 + 2 | |
Gender | Female | |
Number of Rows | 3 | |
Body Orientation | Straight | |
Termination Method | Solder | |
Row Loading | a/b/c | |
Type | M | |
Pitch | 2.54mm | |
Contact Plating | Gold over Nickel | |
Mounting Type | Through Hole | |
Class Rating | C2 | |
Current Rating | 2A | |
Select all | ||
---|---|---|
Manufacturer HARTING | ||
Number of Contacts 78 + 2 | ||
Gender Female | ||
Number of Rows 3 | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Row Loading a/b/c | ||
Type M | ||
Pitch 2.54mm | ||
Contact Plating Gold over Nickel | ||
Mounting Type Through Hole | ||
Class Rating C2 | ||
Current Rating 2A | ||