- RS Stock No.:
- 709-6225
- Mfr. Part No.:
- AD7243BNZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 709-6225
- Mfr. Part No.:
- AD7243BNZ
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 12 Bit, Single Channel with Serial Interface, Analog Devices
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Architecture | R-2R, Resistor String |
Resolution | 12 bit |
Conversion Rate | 300ksps |
Full Scale Error | ±6LSB |
Integral Nonlinearity Error | ±0.5LSB |
Number of DAC Channels | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Maximum Settling Time | 10µs |
Digital Interface Type | Serial (SPI) |
Output Polarity | Bipolar, Unipolar |
Voltage Reference | External, Internal |
Typical Single Supply Voltage | 12 V, 15 V |
Power Supply Type | Dual, Single |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Dimensions | 20.07 x 6.35 x 3.3mm |