Digitron, K Probe Handheld 2000T Digital Thermometer, 1 Input(s), 1350 °C Max

Subtotal (1 unit)*

TWD20,036.00

(exc. GST)

TWD21,037.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +TWD20,036.00

*price indicative

RS Stock No.:
218-0367
Mfr. Part No.:
DG-LG-KIT
Manufacturer:
Digitron
Find similar products by selecting one or more attributes.
Select all

Brand

Digitron

Product Type

Digital Thermometer

Maximum Temperature Measurement

1350°C

Model Number

2000T

Probe Type

K

Thermometer Type

Handheld

Number of Temperature Inputs

1

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
GB
The Digitrons Legionella Temperature measurement kits are tough in construction and also equipped with all the necessary accessories which makes them most sought after solution in hazardous atmospheres for measuring temperature.

Certified for use in flammable or explosive atmospheres

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy