Digitron 2106T Wireless Digital Thermometer for Food Industry Use, Type T Thermocouple Probe, 1 Input(s), +400°C Max,
- RS Stock No.:
- 101-453
- Mfr. Part No.:
- 2106T7
- Manufacturer:
- Digitron
The image is for reference only, please refer to product details and specifications
10 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD13,426.00
(exc. GST)
TWD14,097.30
(inc. GST)
Units | Per unit |
1 + | TWD13,426.00 |
- RS Stock No.:
- 101-453
- Mfr. Part No.:
- 2106T7
- Manufacturer:
- Digitron
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Digitron 2106T Thermocouple Thermometer
The Digitron 2106T thermometer is ideal for use within the food industry.
Food safe keypad to eliminate potential food traps
Fast response display
IP67 waterproof
Incorporate the food industry standard Lumberg connector for thermistor and the type T thermocouple probes (supplied separately)
Long battery life - typically 1-2 hours continuous use for 2 years
Robust case for long life in harsh environments
Display hold facility
Isolated battery compartment
These instruments can be calibrated with probes listed as a System Calibration. To order please use the System Cal. stock number of the instrument and the System Cal. stock number of the probe.
Fast response display
IP67 waterproof
Incorporate the food industry standard Lumberg connector for thermistor and the type T thermocouple probes (supplied separately)
Long battery life - typically 1-2 hours continuous use for 2 years
Robust case for long life in harsh environments
Display hold facility
Isolated battery compartment
These instruments can be calibrated with probes listed as a System Calibration. To order please use the System Cal. stock number of the instrument and the System Cal. stock number of the probe.
Supplied with
2 off AA alkaline batteries and instructions
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +400°C |
Model Number | 2106T |
Probe Type | T |
Thermometer Type | Wireless |
Best Accuracy | ±0.2 °C |
Application | Food Industry |
Number of Temperature Inputs | 1 |
Resolution | 0.1 °C |
Length | 155mm |
Width | 67mm |
Height | 40mm |
Temperature Scale | Centigrade, Fahrenheit |
Battery Type | AA |
Weight | 180g |