- RS Stock No.:
- 819-5377
- Mfr. Part No.:
- DSPIC30F6010A-20E/PF
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 819-5377
- Mfr. Part No.:
- DSPIC30F6010A-20E/PF
- Manufacturer:
- Microchip
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
dsPIC30F6010A/6015 16-Bit Digital Signal Controllers
Microchips dsPIC30F family of Digital Signal Controllers (DSCs) offer designers DSP like performance with the simplicity of an MCU. The dsPIC30F5010A/6015 devices are DSCs that feature peripherals suitable for Motor Control applications.
CPU Features
30 MIPS Max. CPU Speed
Modified Harvard architecture
C compiler optimized instruction set architecture
83 base instructions with flexible addressing modes
24-bit wide instructions, 16-bit wide data path
144 Kbytes on-chip Flash program space (Instruction words)
8 Kbytes of on-chip data RAM
4 Kbytes of non-volatile data EEPROM 16 x 16-bit working register array
Up to 44 interrupt sources
Modified Harvard architecture
C compiler optimized instruction set architecture
83 base instructions with flexible addressing modes
24-bit wide instructions, 16-bit wide data path
144 Kbytes on-chip Flash program space (Instruction words)
8 Kbytes of on-chip data RAM
4 Kbytes of non-volatile data EEPROM 16 x 16-bit working register array
Up to 44 interrupt sources
DSP Engine Features
Dual data fetch
Accumulator write-back for DSP operations
Modulo and Bit-Reversed Addressing modes
Two, 40-bit wide accumulators with optional saturation logic
17-bit x 17-bit single-cycle hardware fractional/integer multiplier
All DSP instructions single cycle
±16-bit single-cycle shift
Accumulator write-back for DSP operations
Modulo and Bit-Reversed Addressing modes
Two, 40-bit wide accumulators with optional saturation logic
17-bit x 17-bit single-cycle hardware fractional/integer multiplier
All DSP instructions single cycle
±16-bit single-cycle shift
Peripheral Features
High-current sink/source I/O pins: 25 mA/25 mA
10-Bit 1 Msps Analogue-to-Digital Converter (ADC) – 16 Channels
Five 16-bit timers/counters – option to pair up 16-bit timers into 32-bit timer modules
One 16-bit Capture input functions
One 16-bit Compare/PWM output functions
Motor Control PWM Module
Quadrature Encoder Interface Module
3-wire SPI modules
I2CTM module
Two UART Modules
CAN bus Modules – Two for dsPIC30F6010A, One for dsPIC30F6015
10-Bit 1 Msps Analogue-to-Digital Converter (ADC) – 16 Channels
Five 16-bit timers/counters – option to pair up 16-bit timers into 32-bit timer modules
One 16-bit Capture input functions
One 16-bit Compare/PWM output functions
Motor Control PWM Module
Quadrature Encoder Interface Module
3-wire SPI modules
I2CTM module
Two UART Modules
CAN bus Modules – Two for dsPIC30F6010A, One for dsPIC30F6015
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 25MHz |
Data Bus Width | 16bit |
RAM Size | 8.192 kB |
Instruction Set Architecture | RISC |
Program Memory Size | 144 kB |
Program Memory Type | Flash |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 80 |
Typical Operating Supply Voltage | 2.5 to 5.5 V |
Number of UART Channels | 2 |
Width | 14mm |
Number of USART Channels | 0 |
Timers | 2 x 32 bit, 5 x 16 bit |
Dimensions | 14 x 14 x 1.2mm |
Number of LIN Channels | 0 |
Height | 1.2mm |
PWM Channels | 8 |
Timer Resolution | 16 bit, 32bit |
Number of SPI Channels | 2 |
ADCs | 1 (16 x 10 bit) |
USB Channels | 0 |
Number of Ethernet Channels | 0 |
Pulse Width Modulation | 8 (8 x 16 bit) |
Number of I2C Channels | 1 |
Number of Timers | 5 |
Number of PCI Channels | 0 |
Number of ADC Units | 1 |
ADC Channels | 16 |
Number of PWM Units | 8 |
Number of CAN Channels | 2 |
PWM Resolution | 16bit |
Minimum Operating Temperature | -40 °C |
ADC Resolution | 10bit |
Length | 14mm |
Maximum Operating Temperature | +125 °C |