- RS Stock No.:
- 819-5626
- Mfr. Part No.:
- MCP42010-I/SL
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 819-5626
- Mfr. Part No.:
- MCP42010-I/SL
- Manufacturer:
- Microchip
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
MCP41xxx/42xxx Digital Potentiometers
Digital Potentiometer - Microchip
Specifications
Attribute | Value |
---|---|
Control Interface | SPI |
Resistance Value | 12kΩ |
Number of Positions | 256 |
Taper Type | Linear |
Memory Type | Volatile |
Number of Pots per Package | 2 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 → 5.5 V |
Dimensions | 8.81 x 3.99 x 1.55mm |
Height | 1.55mm |
Maximum Operating Temperature | +85 °C |
Length | 8.81mm |
Width | 3.99mm |
Minimum Operating Temperature | -40 °C |