- RS Stock No.:
- 335-4338
- Mfr. Part No.:
- MDMV0000
- Manufacturer:
- Red Lion
The image is for reference only, please refer to product details and specifications
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 335-4338
- Mfr. Part No.:
- MDMV0000
- Manufacturer:
- Red Lion
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
MDMV LCD voltmeter, 3.5 digit, 200 mV, 10 mm character height
3.5-digit, bright 10 mm high display
Input: ±200 mV, automatic zeroing
Freely selectable decimal point
5 auxiliary displays: BAT; V; A; m; μ
Board or panel-mounted
Input: ±200 mV, automatic zeroing
Freely selectable decimal point
5 auxiliary displays: BAT; V; A; m; μ
Board or panel-mounted
LCD 5.5 to 19mm Digit Height
All have an operating temperature range of 0 to 50°C unless specified otherwise.
Specifications
Attribute | Value |
---|---|
Current Type | DC |
Number of Digits | 3.5 |
Display Type | LCD |
Cutout Height | 23.6mm |
Cutout Width | 42.7mm |
Depth | 8mm |
Meter Accuracy | ±0.1 % |
Analogue Effect | Digits Only |
Minimum Temperature | 0°C |
Maximum Temperature | +70°C |