Hammond 1456 Series Beige, Blue Aluminium Desktop Enclosure, Sloped Front, 266.29 x 360.22 x 31.92mm
- RS Stock No.:
- 383-2412
- Mfr. Part No.:
- 1456PK4WHBU
- Manufacturer:
- Hammond
The image is for reference only, please refer to product details and specifications
Temporarily out of stock - back order for despatch 23/05/2024, delivery within 3 working days
Added
Price (VAT excluded) Each
TWD1,358.00
(exc. GST)
TWD1,425.90
(inc. GST)
Units | Per unit |
1 - 24 | TWD1,358.00 |
25 - 49 | TWD1,317.00 |
50 + | TWD1,277.00 |
- RS Stock No.:
- 383-2412
- Mfr. Part No.:
- 1456PK4WHBU
- Manufacturer:
- Hammond
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CA
Product Details
Aluminium Instrument Consoles
Aluminium alloy instrument console cases incorporating either 15° or 30° sloping top panels. The cases are blue and the top panels are white. Self-adhesive rubber feet are provided.
Specifications
Attribute | Value |
---|---|
Body Material | Aluminium |
External Length | 266.3 mm |
External Width | 360.2 mm |
External Height | 31.9 mm |
External Dimensions | 266.29 x 360.22 x 31.92mm |
Sloped Front | Yes |
Colour | Beige, Blue |
Series | 1456 |