- RS Stock No.:
- 187-2148
- Mfr. Part No.:
- ECI6340BK4.EC75.1.4 Kit
- Manufacturer:
- ebm-papst
3 In stock for delivery within 6 working days
Added
Price (VAT excluded) 1 Kit
TWD128,091.00
(exc. GST)
TWD134,495.55
(inc. GST)
Kit(s) | Per Kit |
1 + | TWD128,091.00 |
- RS Stock No.:
- 187-2148
- Mfr. Part No.:
- ECI6340BK4.EC75.1.4 Kit
- Manufacturer:
- ebm-papst
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Whats included?
1 x Drive Motor & Gearbox
1 x CN1117 Development Kit Control Box
1 x RS485 Adapter Kit
1 x Quick Start Guide
1 x Operations and Maintenance Instructions
Power and Connection Cables
1 x CN1117 Development Kit Control Box
1 x RS485 Adapter Kit
1 x Quick Start Guide
1 x Operations and Maintenance Instructions
Power and Connection Cables
Safety
The K4 motor controller is designed to meet the requirements of ES1 (SELV) according to EN62368-1:2014. It is for use only as part of the development kit and not suitable to be incorporated into finished product. Only ebm-papst K4 development motors should be used with this controller.
Power Supply
A suitable isolated power supply (24v and/or 48v) with minimum 10A rated should be used.
K4 Drive System Development Kit: ECI6340BK4.EC75.1.4
This development kit provides engineers/ product developers with everything needed to test the ebm-papst ECI6340BK4.EC75.1.4 brushless geared drive motor and Drive Studio programming GUI.
The ECI series of electronically commutated internal rotor motors from ebm-papst boasts a high power density and dynamic characteristics. This kit provides an efficient, compact quiet and fully customisable drive solution for automated product development.
The ECI series of electronically commutated internal rotor motors from ebm-papst boasts a high power density and dynamic characteristics. This kit provides an efficient, compact quiet and fully customisable drive solution for automated product development.
There are 6 alternative kits available and an
additional 9 "bolt on" drive motor/gearboxes each offering a different drive solution. The range covers a nominal power output from 100 – 356 Watts and torque from 24Ncm – 85Ncm with a variety planetary and 90 Degree crown gearboxes.
additional 9 "bolt on" drive motor/gearboxes each offering a different drive solution. The range covers a nominal power output from 100 – 356 Watts and torque from 24Ncm – 85Ncm with a variety planetary and 90 Degree crown gearboxes.
DC Brushless Motors
A range of Brushless DC Motors with integrated communication electronics.
Speed control feedback via hall sensors.
Speed control feedback via hall sensors.
Specifications
Attribute | Value |
---|---|
Power Management Function | BLDC Motor |
For Use With | ECI6340BK4.EC75.1.4 |
Kit Classification | Development Kit |