Wurth Elektronik 17791063215, 1-Channel, Isolated, Regulated DC-DC Converter, Adjustable, 300mA 8-Pin, SIP
- RS Stock No.:
- 206-9442
- Mfr. Part No.:
- 17791063215
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 29/07/2024, delivery within 6 working days
Added
Price (VAT excluded) Each
TWD458.00
(exc. GST)
TWD480.90
(inc. GST)
Units | Per unit |
1 - 5 | TWD458.00 |
6 - 11 | TWD448.00 |
12 + | TWD440.00 |
- RS Stock No.:
- 206-9442
- Mfr. Part No.:
- 17791063215
- Manufacturer:
- Wurth Elektronik
Product overview and Technical data sheets
Legislation and Compliance
Product Details
The Wurth Elektronik VISM series regulated MagI3C power module family is a functional isolated, fully integrated DC/DC converter. It has an integrated protection circuit that guards against thermal overstress and electrical damage by using thermal shut-do
Peak efficiency up to 82%
2kV DC for 60 sec functional isolation
RoHS & REACh compliant
Low output voltage ripple
Operating ambient temperature range - 40°C to 85°C
2kV DC for 60 sec functional isolation
RoHS & REACh compliant
Low output voltage ripple
Operating ambient temperature range - 40°C to 85°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 3.3 V |
Maximum Output Voltage | 6 V |
Minimum Input Voltage | 8 V |
Maximum Input Voltage | 42 V |
Minimum Output Current | 300mA |
Converter Type | Isolated, Regulated |
Number of Outputs | 1 |
Output Type | Adjustable |
Package Type | SIP |
Pin Count | 8 |