Recom REC30 DC-DC Converter, ±15V dc/ ±1A Output, 18 → 36 V dc Input, 30W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 162-2781
- Mfr. Part No.:
- REC30-2415D
- Manufacturer:
- Recom
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 162-2781
- Mfr. Part No.:
- REC30-2415D
- Manufacturer:
- Recom
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Recom REC30 Series Isolated DC-DC Converter
Recom REC30 series have been designed for use within higher power industrial applications. Boasting both single and dual regulated output functionality within a compact 2" x 1" package.
The REC30 series also comes equipped with remote on/off control as standard to provide flexibility within applications. Another benefit of the REC20 series is track loss voltage compensation within the higher current output variants of the range.
The REC30 series also comes equipped with remote on/off control as standard to provide flexibility within applications. Another benefit of the REC20 series is track loss voltage compensation within the higher current output variants of the range.
Features and Benefits
•Highly efficient range of DC-DC converters, boasting up to 90.5% efficiency.
•External ON / OFF control for application flexibility.
•Isolated to 1.6 k V dc.
•Continuous short circuit protection.
•6-side shielding.
•External ON / OFF control for application flexibility.
•Isolated to 1.6 k V dc.
•Continuous short circuit protection.
•6-side shielding.
Standards
IEC EN60950-01, UL60950, CSA C22.2 No.60950 & EN55022 Certified.
Recom Isolated DC/DC Converter
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 30W |
Input Voltage Nominal | 24 V dc |
Output Current | ±1A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Output Voltage Adjustment Range | ±14.25 V dc, ±15.75V dc |
Isolation Voltage | 1.6kV dc |
Width | 40.6mm |
Depth | 10.2mm |
Length | 50.8mm |
Series | REC30 |
Load Regulation | ±1% |
Standards Met | CAN, CSA, cULus Recognised, EN, EN55022, EN60950, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC, IEC60950, IECEE CB SCHEME, REACH, UL, UL60950 |
Maximum Temperature | +85°C |
Efficiency | 89% |
Minimum Temperature | -40°C |