Cosel Isolated DC-DC Converter, 2.5V dc/ 11.7A Output, 18 → 36 V dc Input, 29.25W, Through Hole, +100°C Max Temp
- RS Stock No.:
- 328-686
- Mfr. Part No.:
- CBS50242R5
- Manufacturer:
- Cosel
Discontinued product
- RS Stock No.:
- 328-686
- Mfr. Part No.:
- CBS50242R5
- Manufacturer:
- Cosel
Product overview and Technical data sheets
Legislation and Compliance
Product Details
CBS Series Isolated DC-DC Converters
CBS Series isolated DC-DC converters from Cosel are a compact solution, constructed in the industry standard half brick size. Rated output voltage options are available from 50 W to 450 W. CBS DC-DC converters offer high efficiency and high density while maintaining excellent reliability.
Features and Benefits:
Built-in remote ON/OFF
Overvoltage, overcurrent and thermal protection circuits are built in
M3 tapped mounting hole
Cooled by conduction cooling (head radiation to the attached heat sink)
Product Applications:
As a result of using the industry standard half brick size, these isolated DC-DC converters are suitable for applications within the telecommunications market.
Note
5 year warranty
Standards
UL60950-1, C-UL, EN60950-1
Cosel Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 2.5V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 29.25W |
Input Voltage Nominal | 18 → 36 V dc |
Output Current | 11.7A |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Isolation Voltage | 1 kV ac, 1.5 kV dc |
Length | 61mm |
Depth | 12.7mm |
Load Regulation | 10mV |
Maximum Temperature | +100°C |
Efficiency | 77% |
Minimum Temperature | -40°C |