- RS Stock No.:
- 183-8276
- Mfr. Part No.:
- 1731120081
- Manufacturer:
- Molex
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 183-8276
- Mfr. Part No.:
- 1731120081
- Manufacturer:
- Molex
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
FCT TERM HPWR RA PC PLG 40 AMP 8-12 AWG
Specifications
Attribute | Value |
---|---|
Gender | Male |
Wire Size | 12 → 8 AWG |
Series | FCT |
Current Rating | 40A |
Maximum Wire Size AWG | 8AWG |
Series Number | 173112 |
Minimum Wire Size AWG | 12AWG |