- RS Stock No.:
- 812-6472
- Mfr. Part No.:
- FWDR09S25A
- Manufacturer:
- FCT
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 812-6472
- Mfr. Part No.:
- FWDR09S25A
- Manufacturer:
- FCT
Product overview and Technical data sheets
Legislation and Compliance
Product Details
FCT - IP67 Waterproof Rear Panel / PCB Mount D-Sub Connector
A range of IP67 Waterproof Rear Panel / PCB Mount D-Sub Connectors from FCT.
FCT- D-Sub Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Female |
Body Orientation | Right Angle |
Mounting Type | Panel Mount |
Mounting Hardware | 4-40 UNC Screwlocks |
Current Rating | 5.0A |
Housing Material | Brass |
Length | 40.0mm |
Width | 21.0mm |
Series | FWD |
Dimensions | 40 x 21mm |
Contact Plating | Gold over Nickel |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25.0°C |
Series Number | FWDR09 |