HARTING D Sub 25 Way Angled PCB Connector, with Flange Male
- RS Stock No.:
- 737-334
- Mfr. Part No.:
- 09653226800
- Manufacturer:
- HARTING
The image is for reference only, please refer to product details and specifications
Subtotal (1 bag of 100 units)*
TWD29,906.00
(exc. GST)
TWD31,401.30
(inc. GST)
FREE delivery for orders over NT$1,300.00
- Shipping from February 15, 2027
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | TWD29,906.00 | TWD299.06 |
*price indicative
- RS Stock No.:
- 737-334
- Mfr. Part No.:
- 09653226800
- Manufacturer:
- HARTING
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 25 | |
| Product Type | Connector | |
| Current | 6.5A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 3 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 25 | ||
Product Type Connector | ||
Current 6.5A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 3 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
- COO (Country of Origin):
- RO
Features & Benefits
Applications
Can this connector be mounted without specialist tools?
Related links
- HARTING D Sub 25 Way Angled PCB Connector, with Flange Male
- TE Connectivity Coaxial Cable RG400 Coaxial, Unterminated
- RS PRO RS-172 Temperature & Humidity Data Logger
- Fluke 289 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Tedea Huntleigh Low Profile Load Cell Compression Measure
- RS PRO I/O Extension Module for Use with RS PRO Logic Modules Digital
- 2961105 | Phoenix Contact PCB Mount Power Relay 6A Switching Current, SPDT
- ABB D45 Pluto Series Safety Controller 6 Safety Outputs, 24 V dc
