- RS Stock No.:
- 611-8719
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 611-8719
- Manufacturer:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
RS Pro, Standard Tagged
Nickle metal hydride batteries also known as NiMH batteries are a type of rechargeable battery used every day in various household and industrial items. NiMH batteries have two to three times more capacity than a nickel-cadmium cell (NiCd) battery.
These batteries if stored in a cool, dry place can last for between 500 to 1000 charges or 2 to 3 years. The more you charge NiMH, the longer they last.
Another name for this battery type is a secondary cell.
These tagged batteries are suitable for permanent installation into equipment or assembling into battery packs
RS PRO have a great range of rechargeable batteries and chargers to suit all your requirements. These batteries are cost-effective as the energy supply is recharged and reused. They are also more environmentally friendly as other non-rechargeable batteries are thrown away and replaced once used.
These batteries if stored in a cool, dry place can last for between 500 to 1000 charges or 2 to 3 years. The more you charge NiMH, the longer they last.
Another name for this battery type is a secondary cell.
These tagged batteries are suitable for permanent installation into equipment or assembling into battery packs
RS PRO have a great range of rechargeable batteries and chargers to suit all your requirements. These batteries are cost-effective as the energy supply is recharged and reused. They are also more environmentally friendly as other non-rechargeable batteries are thrown away and replaced once used.
Benefits
Tagged to allow for combining into larger battery packs for permanent installation
Voltage 1.2V
Quick 4 to 6hr charging rate.
Voltage 1.2V
Quick 4 to 6hr charging rate.
Where Can I use NiMH Rechargeable Batteries?
RS PRO offers a range of rechargeable NiMH batteries. They are predominantly used in digital cameras, gadgets and other high drain devices, where with one single charge they can outperform an alkaline battery. These batteries can be used in several everyday items:
Handheld video consoles
Remote controlled cars
DIY tools
Medical devices
Radios
Torches
Remote controlled cars
DIY tools
Medical devices
Radios
Torches
Charging NiMH Batteries
Charging NiMH batteries correctly is key to their performance and lifespan. All batteries are supplied with only a residual charge and should be charged at a continuous charge rate before use.
Are NiMH Batteries harmful?
The risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time. Never expose NiMH batteries to extreme heat and be careful not to drop them as internal damage can easily occur.
Safety Advice
Keep out of sight and reach of children!
How to dispose of NiMH Batteries?
Recycle responsibly, a wide range of schemes are available.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Note
All batteries are supplied with only a residual charge and should be charged at the continuous charge rate before use.
Caution
Do not connect batteries in parallel.
NiMH Rechargeable Industrial Batteries
Improved performance over NiCd batteries.
Attribute | Value |
---|---|
Chemistry | NiMH |
Capacity | 6Ah |
Size | D |
Terminal Type | Tagged |
Nominal Voltage | 1.2V |
Operating Temperature Range | -10 → +60°C |