- RS Stock No.:
- 814-1480
- Mfr. Part No.:
- 16.0MHz 12SMX-B 30/50/-40+85°C/16pF
- Manufacturer:
- IQD
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 814-1480
- Mfr. Part No.:
- 16.0MHz 12SMX-B 30/50/-40+85°C/16pF
- Manufacturer:
- IQD
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
12SMX (B)
Fundamental resonance mode
Crystals 7.5x5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 16MHz |
Mounting Type | Surface Mount |
Load Capacitance | 16pF |
Package Type | 7x5mm SMD |
Pin Count | 4 |
Length | 7.2mm |
Width | 5.2mm |
Height | 1.4mm |
Dimensions | 7.5 x 5.2 x 1.4mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±100ppm |
Series Resistance | 40Ω |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |