- RS Stock No.:
- 693-8901
- Mfr. Part No.:
- 24.000MHz 49USMX/30/50/-40+85/18pF/ATF
- Manufacturer:
- Euroquartz
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 693-8901
- Mfr. Part No.:
- 24.000MHz 49USMX/30/50/-40+85/18pF/ATF
- Manufacturer:
- Euroquartz
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HC49USMX
Crystals SMT Metal case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 24MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | SMD |
Pin Count | 2 |
Length | 12.4mm |
Width | 4.5mm |
Height | 4.2mm |
Dimensions | 12.4 x 4.5 x 4.2mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±50ppm |
Series Resistance | 45Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |